Texas Instruments CD40109BEE4

IC; PDIP; Quad Low-to-high Voltage Level Shifter Logic; 3 V to 18 V; 500MW; -55
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40109BEE4.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40109BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.438
$ 0.438
Stock
41,029
516,141
516,141
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Level Shifter
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
4
4
4
Propagation Delay
740 ns
240 ns
240 ns
Data Rate
10 Mbps
10 Mbps
10 Mbps
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsCD4504BE
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD40109BEE4 provided by its distributors.

IC; PDIP; QUAD LOW-TO-HIGH VOLTAGE LEVEL SHIFTER LOGIC; 3 V TO 18 V; 500MW; -55
Voltage Level Shifter 16-Pin PDIP Tube
4000/14000/40000 SERIES 4-BIT DRIVER TRUE OUTPUT PDIP16
IC QUAD LO-HI VOLT SHFTR 16-DIP
Logic Translator IC; No. of Inputs:16; Output Current:6.8mA; Propagation Delay:180ns; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.