Texas Instruments CC8531RHAR

5Mbps General-purpose ISM>1GHz 2.4GHz I2C, I2S, SPI, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
$ 3.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC8531RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

Arrow Electronics

Inventory History

3 month trend:
+5.74%

CAD Models

Download Texas Instruments CC8531RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.973
$ 6.57
Stock
4,388,665
220,053
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
5 Mbps
5 Mbps
Interface
I2C, I2S, SPI, USB
I2C, I2S, SPI
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-90 dBm
-86 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsCC8520RHAT
Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R / IC RF TXRX+MCU ISM>1GHZ 40-VFQFN
Texas InstrumentsCC8530RHAT
TEXAS INSTRUMENTS CC8530RHAT SOC, RF, 2.4GHZ, PUREPATH, 40VQFN
Texas InstrumentsCC8521RHAT
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC8531RHAR provided by its distributors.

5Mbps General-purpose ISM>1GHz 2.4GHz I2C,I2S,SPI,USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Modules 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels with USB 40-VQFN -40 to 85
11dBm General ISM >1GHz 2FSK, 8FSK 2.4GHz 3.6V 2.4835GHz 5Mbps I²C, I²S, SPI, USB 90dBm 3V VQFN-40 SMD 1mm H
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN
Wireless Audio Network Processor
SPECIALTY TELECOM CIRCUIT PQCC40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.