Texas Instruments CC8530RHAT

Texas Instruments CC8530RHAT Soc, Rf, 2.4GHZ, Purepath, 40VQFN
$ 6.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC8530RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages15 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments CC8530RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.621
$ 5.004
Stock
178,971
395,025
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
5 Mbps
5 Mbps
Interface
I2C, SPI
I2C, SPI
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-90 dBm
-90 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC8520RHAT
Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R / IC RF TXRX+MCU ISM>1GHZ 40-VFQFN
Texas InstrumentsCC8521RHAT
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
ATmega Series 256 KB Flash 32 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-48

Descriptions

Descriptions of Texas Instruments CC8530RHAT provided by its distributors.

TEXAS INSTRUMENTS CC8530RHAT SOC, RF, 2.4GHZ, PUREPATH, 40VQFN
RF Transceiver PurePath Wireless 2.4GHz RF SoC
PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels 40-VQFN -40 to 85
Modules 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN
11dBm General ISM > 1GHz 2FSK,8FSK 2.4GHz 3.6V 2.4835GHz 5Mbps I²C,I²S,SPI 90dBm 2V VQFN-40 SMD mount 950μm(height)
SPECIALTY TELECOM CIRCUIT PQCC40
SOC, RF, 2.4GHZ, PUREPATH, 40VQFN; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:VQFN; No. of Pins:40; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.