Texas Instruments CC3200MODR1M2AMOBT

SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70
$ 20.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3200MODR1M2AMOBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages11 years ago

element14 APAC

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
+366%

CAD Models

Download Texas Instruments CC3200MODR1M2AMOBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.537
$ 19.2
Stock
1,057,298
334,660
Authorized Distributors
4
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
63
63
Frequency
-
-
Data Rate
54 Mbps
54 Mbps
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
59 mA
59 mA
Current - Transmitting
278 mA
278 mA
Sensitivity (dBm)
-94.7 dBm
-94.7 dBm
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsCC3100MODR11MAMOBR
WiFi Module, 802.11b/g/n, 2.4GHz, 16Mbps, SPI, 3.6V/2.3V, QFM-63, SMD, 20.5mm × 17.5mm × 2.3mm
Texas InstrumentsCC3100MODR11MAMOBT
IC MCU SIMPLELINK WI-FI MOD VQFN / Module 802.11b/g/n 2.4GHz 16000Kbps 63-Pin SMD Module T/R

Descriptions

Descriptions of Texas Instruments CC3200MODR1M2AMOBT provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70
WIRELESS MCU, CORTEX-M4, 80MHZ, LGA-63; Gamme de produit: SimpleLink Family CC32xx Series Microcontrollers; Architecture: ARM Cortex-M4; Taille du Coeur du Microcontrôleur: 32bit; Taille de mémoire programme: -; Taille mémoi
Wireless Mcu, Cortex-M4, 80Mhz, Lga-63; Product Range:Simplelink Family Cc32Xx Series Microcontrollers; Architecture:Arm Cortex-M4; Mcu Core Size:32Bit; Program Memory Size:-; Ram Memory Size:256Kb; Cpu Speed:80Mhz; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC3200MODR1M2AMOBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.