Texas Instruments CC3100MODR11MAMOBR

WiFi Module, 802.11b/g/n, 2.4GHz, 16Mbps, SPI, 3.6V/2.3V, QFM-63, SMD, 20.5mm × 17.5mm × 2.3mm
$ 18.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3100MODR11MAMOBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago

Newark

Augswan

LCSC

Inventory History

3 month trend:
-22.82%

CAD Models

Download Texas Instruments CC3100MODR11MAMOBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.31
$ 20.415
Stock
402,877
283,635
Authorized Distributors
1
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
63
63
Frequency
2.4 GHz
2.4 GHz
Data Rate
16 Mbps
16 Mbps
Interface
SPI
SPI
Current - Receiving
54 mA
54 mA
Current - Transmitting
223 mA
223 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC3200MODR1M2AMOBT
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70
Texas InstrumentsCC3200MODR1M2AMOBR
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70

Descriptions

Descriptions of Texas Instruments CC3100MODR11MAMOBR provided by its distributors.

WiFi Module, 802.11b/g/n, 2.4GHz, 16Mbps, SPI, 3.6V/2.3V, QFM-63, SMD, 20.5mm × 17.5mm × 2.3mm
Module 802.11b/g/n 2.4GHz 16000Kbps 63-Pin SMD Module T/R
Modules 802.11 2472MHz 16000Kbps 63-Pin LGA T/R
SimpleLink™ Wi-Fi CERTIFIED™ network processor module for Internet-of-Things with 2 TLS/SSL 63-QFM -20 to 70
Wireless LAN Circuit, 1-Trnsvr, PBGA63
WI-FI MODULE, INTERNET OF THINGS, 2.4GHZ; Frequency RF: 2.4GHz; Module Interface: SPI, UART; Module Applications: Internet of Things, Cloud Connectivity, Home Automation, Industrial Control, Wireless Audio; Product Range: Si

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC3100MODR11MAMOB(R)
  • CC3100MODR11MAMOBR .