Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC3200-LAUNCHXL

LAUNCHPAD DEV BOARD CC3200 SimpleLink™ CC3200 Transceiver 2.4GHz Evaluation Board
$ 76.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3200-LAUNCHXL.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

TME

Arrow.cn

Inventory History

3 month trend:
-4.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsCC2564MODNEM
Dual-mode Bluetooth® CC2564 module evaluation board
MicrochipRN-41-EK
KIT EVAL RN-41 BLUETOOTH - RN-41 Transceiver; Bluetooth® Classic 2.4GHz Evaluation Board
Silicon LabEM357-MOD-ANT-C
EM357 Communication Module For EM35x Development Kit
Silicon LabAAE001
Hornet, Marlin, WICED , 802.11 b/g/n (Wi-FiWiFiWLAN) For Use With AMW004-A01
MicrochipATWILC1000-SD
Evaluation Board, Wireless Hardware Platform to Evaluate Atmel IOT Link Controller SoC
MicrochipATREB233-XPRO
Microchip AVRZigBit Wireless Module, ATxmega256A3Uprocessor, AVRkernel, Xplained Pro

Descriptions

Descriptions of Texas Instruments CC3200-LAUNCHXL provided by its distributors.

LAUNCHPAD DEV BOARD CC3200 SimpleLink™ CC3200 Transceiver 2.4GHz Evaluation Board
TEXAS INSTRUMENTS CC3200-LAUNCHXLLAUNCHPAD CC3200 SIMPLELINK WIFI ON CHIP
SimpleLink Wi-Fi CC3200 LaunchPad
CC3200 802.11 Wireless LAN Evaluation Board
Texas Instruments radio frequency MCU, WiFiEvaluation test board, Wireless communication development tools, CC3200chip
LAUNCHPAD CC3200 SIMPLELINK WIFI ON CHIP; Kit Application Type:Wireless Development; Silicon Manufacturer:Texas Instruments CC3200-LAUNCHXL .; Silicon Core Number:-; Application Sub Type:WiFi; Kit Contents:CC3200 Launchpad and USB Cable; Product Range:Launchpad; SVHC:No SVHC (27-Jun-2018); Features:80MHz ARM Cortex-M4 integrated with Wi-Fi network processor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC3200-LAUNCHXL .
  • CC3200-LAUNCHXL.
  • CC3200LAUNCHXL
  • CC3200LAUNCHXL .