Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2650EMK-4XS

SimpleLink CC2650 Wireless Microcontroller Evaluation Module Kit
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2650EMK-4XS.

Newark

Datasheet60 pages10 years ago
Datasheet1,625 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipRN-41-EK
Bluetooth / 802.15.1 Development Tools Class1 BT Eval Kit For RN-41
MicrochipATSAMW25-XPRO
Evaluation Board, Wireless Hardware Platform to Evaluate Microchip Wi-Fi module
MicrochipAC164134-1
Txrx, Daughter Board; |Microchip Technology AC164134-1
Texas InstrumentsWL1835MODCOM8B
WiLink 8 Module 2.4 GHz WiFi + Bluetooth COM8 Evaluation Module
Texas InstrumentsCC256XQFNEM
Cc256, Bluetooth/Dual Mode, Eval Board; |Texas Instruments CC256XQFNEM
Silicon LabSLWRB4320A
WGM110 802.11 Wireless LAN Development Board

Descriptions

Descriptions of Texas Instruments CC2650EMK-4XS provided by its distributors.

SimpleLink CC2650 Wireless Microcontroller Evaluation Module Kit
CHAMELEON MULTI-PROTOCOL 2.4GHZ
Daughter Board, Wireless Mcu; Silicon Manufacturer:Texas Instruments; Core Architecture:Arm; Core Sub-Architecture:Cortex-M3; Silicon Core Number:Cc2650; Silicon Family Name:-; For Use With:Texas Instruments Cc2650 Development Kit Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2650EMK-4XS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2650EMK-4XS .
  • CC2650EMK4XS