Texas Instruments CC2630F128RGZR

MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
$ 2.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2630F128RGZR.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2630F128RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.694
$ 6.11
$ 6.11
Stock
1,060,627
241,002
241,002
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
-
2.4 GHz
2.4 GHz
Data Rate
250 kbps
1 Mbps
1 Mbps
Interface
I2C, SPI, UART
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
Current - Receiving
6.1 mA
6.1 mA
6.1 mA
Current - Transmitting
9.1 mA
9.1 mA
9.1 mA
Sensitivity (dBm)
-100 dBm
-100 dBm
-100 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

IC RF TXRX+MCU ISM<1GHZ 48VFQFN / IC RF TxRx + MCU General ISM < 1GHz 2.4GHz 48-VFQFN Exposed Pad
MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 48-Pin QFN EP T/R
Texas InstrumentsCC2530F32RHAR
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2430F32RTCR
RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48
Texas InstrumentsCC2538SF53RTQT
IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
NXP SemiconductorsQN9020/DY
2.4 GHz 230.4 kBps 32 Bit Ultra Low Power BLE System-on-Chip Solution - QFN-48

Descriptions

Descriptions of Texas Instruments CC2630F128RGZR provided by its distributors.

MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
SimpleLink™ 32-bit Arm Cortex-M3 Zigbee and 6LoWPAN wireless MCU with 128kB Flash 48-VQFN -40 to 85
IC RF TXRX+MCU 802.15.4 48-VFQFN
RISC Microcontroller, 16-Bit, FLASH, 48MHz, CMOS, PQCC48
2.4 Ghz Soc Supporting 802.15.4
5dBm 6.1mA~9.1mA 802.15.4 5.9mA~6.1mA 6LoWPAN,Zigbee IC DSSS,O-QPSK 3.8V 250Kbps I²C,I²S,JTAG,SPI,UART 100dBm 1.8V QFN SMD mount 950μm(height)
CC2630 - ULTRA-LOW POWER WIRELES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.