Texas Instruments CC2592RGVT

2.4 GHz range extender with up to +22 dBm output power 16-VQFN -40 to 125
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2592RGVT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-7.70%

CAD Models

Download Texas Instruments CC2592RGVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
$ 2.85
Stock
170,483
644,022
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Frequency
2.4 GHz
2.4 GHz
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
3.7 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2591RGVR
802.15.4,Zigbee 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
Texas InstrumentsCC1190RGVT
850 - 950MHz RF front end 16-VQFN -40 to 85
Texas InstrumentsCC2550RSTR
RF Transmitter FSK/OOK 2.5V/3.3V 16-Pin VQFN EP T/R
MicrochipATR7032-PVPW
RF Amp Chip Single Power Amp 2.5GHz 3.6V 16-Pin QFN EP T/R
RF Amp Chip Single Power Amp 2.5GHz 5V 16-Pin VQFN EP T/R
IC RF AMP FM 50MHZ-900MHZ 16VQFN

Descriptions

Descriptions of Texas Instruments CC2592RGVT provided by its distributors.

2.4 GHz range extender with up to +22 dBm output power 16-VQFN -40 to 125
LNA/PA RF Front End Range Extender 4.5dB 12dB 16-Pin VQFN EP T/R
TEXAS INSTRUMENTS CC2592RGVT RF/IF AMP, 24DB, 2.4GHZ-2.4835GHZ, VQFN
RF IC 2.4 GHz Range Extender up to x7 16-Pin VQFN T/R
RF/IF AMP, 24DB, 2.4GHZ-2.4835GHZ, VQFN; Fréquence, min.: 2.4GHz; Fréquence, max..: 2.4835GHz; Gain: 24dB; Bruit: 4.7dB; Type de boîtier CI RF: VQFN; Nombre de broches: 16Broche(s); Tension, alimentation min.: 2V; Tension, alim
Rf/If Amp, 24Db, 2.4Ghz-2.4835Ghz, Vqfn; Frequency Min:2.4Ghz; Frequency Max:2.4835Ghz; Gain:24Db; Noise Figure Typ:4.7Db; Rf Ic Case Style:Vqfn; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:3.7V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2592RGVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2592RGVT .