Texas Instruments CC2591RGVR

802.15.4, Zigbee 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
$ 5.169
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2591RGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Upverter

Newark

LCSC

Inventory History

3 month trend:
-17.86%

CAD Models

Download Texas Instruments CC2591RGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.169
$ 5.666
Stock
792,266
311,233
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Frequency
2.4 GHz
2.4 GHz
Data Rate
-
-
Interface
-
-
Current - Receiving
-
3.4 mA
Current - Transmitting
-
112 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2591RGVR.

Related Parts

Texas InstrumentsCC2592RGVT
2.4 GHz range extender with up to +22 dBm output power 16-VQFN -40 to 125
Texas InstrumentsCC2550RSTR
RF Transmitter FSK/OOK 2.5V/3.3V 16-Pin VQFN EP T/R
Texas InstrumentsCC2500RGPR
Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-QFN -40 to 85
MicrochipATR7032-PVPW
RF Amp Chip Single Power Amp 2.5GHz 3.6V 16-Pin QFN EP T/R
RF Amp Chip Single Power Amp 2.5GHz 5V 16-Pin VQFN EP T/R
IC RF AMP FM 50MHZ-900MHZ 16VQFN

Descriptions

Descriptions of Texas Instruments CC2591RGVR provided by its distributors.

802.15.4,Zigbee 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
3.6V 3.4mA 802.15.4,Zigbee® 2V 2.4GHz 2.4835GHz VQFN-16 SMD mount 1mm(height)
RF RANGE EXTENDER, 2.4GHZ, 3.6V, QFN-16; Taux de transfert: -; Modulation RF / IF: -; Fréquence, min.: 2.4835GHz; Fréquence, max..: 2.4GHz; Courant de réception: 3.4mA; Type de boîtier CI RF: QFN; Nombre de broches: 16Broche(s)
RF RANGE EXTENDER, 2.4GHZ, 3.6V, QFN-16; Data Rate:-; RF / IF Modulation:-; Frequency Min:2.4835GHz; Frequency Max:2.4GHz; Receiving Current:3.4mA; RF IC Case Style:QFN; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Transmitting Current:112mA; Output Power (dBm):20.6dBm; Sensitivity dBm:-; RF Transceiver Applications:2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2591RGVR .
  • CC2591RGVR.