Texas Instruments CC2571RHAR

RF Network Processor 40-Pin VQFN EP T/R
$ 4.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2571RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2571RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.445
$ 7.108
Stock
163,573
319,567
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
1 Mbps
Interface
SPI, UART
SPI, UART
Current - Receiving
23.7 mA
23.7 mA
Current - Transmitting
34.3 mA
34.3 mA
Sensitivity (dBm)
-86 dBm
-86 dBm
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2570RHAR
1-channel ANT™ RF Network Processors 40-VQFN -40 to 85
Texas InstrumentsCC2540F128RHAR
93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)
Texas InstrumentsCC8520RHAR
Rf Transceiver, 2.4835Ghz, -40 To 85Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS CC8520RHAR

Descriptions

Descriptions of Texas Instruments CC2571RHAR provided by its distributors.

RF Network Processor 40-Pin VQFN EP T/R
4dBm 25.9mA~34.3mA currency ISM > 1GHZ 23.7mA GFSK 3.6V 1Mbps SPI,UART 86dBm 2V VQFN-40 SMD mount 950μm(height)
SPECIALTY MICROPROCESSOR CIRCUIT PQCC40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.