Texas Instruments CC2570RHAT

1-channel ANT™ RF Network Processors 40-VQFN -40 to 85
$ 5.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2570RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2570RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.501
$ 4.07
Stock
155,046
238,682
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
1 Mbps
Interface
SPI, UART
SPI, UART
Current - Receiving
23.7 mA
23.7 mA
Current - Transmitting
34.3 mA
34.3 mA
Sensitivity (dBm)
-86 dBm
-86 dBm
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsCC2571RHAT
RF Network Processor 40-Pin VQFN EP T/R
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2540F128RHAT
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC2570RHAT provided by its distributors.

1-channel ANT™ RF Network Processors 40-VQFN -40 to 85
RF Network Processor 40-Pin VQFN EP T/R
4dBm 25.9mA~34.3mA General ISM > 1GHz 23.7mA GFSK 3.6V 1Mbps SPI,UART 86dBm 2V VQFN-40 SMD mount 6mm*6mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.