Texas Instruments CC2544RHBR

2.4 GHz RF Value Line SoC with 32kB flash, USB, SPI and UART 32-VQFN -40 to 125
$ 2.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2544RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

Inventory History

3 month trend:
-87.95%

CAD Models

Download Texas Instruments CC2544RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.346
$ 3.184
Stock
358,774
144,576
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
2.4 GHz
2.4 GHz
Data Rate
2 Mbps
2 Mbps
Interface
SPI, UART, USART, USB
SPI, UART, USART, USB
Current - Receiving
22.5 mA
22.5 mA
Current - Transmitting
30 mA
30 mA
Sensitivity (dBm)
-96 dBm
-96 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2544RHBR.

Related Parts

Texas InstrumentsCC2540F128RHAR
93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)
Texas InstrumentsCC8520RHAR
Rf Transceiver, 2.4835Ghz, -40 To 85Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS CC8520RHAR
Texas InstrumentsCC2530F128RHAR
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2544RHBR provided by its distributors.

2.4 GHz RF Value Line SoC with 32kB flash, USB, SPI and UART 32-VQFN -40 to 125
RF Transceiver GFSK/MSK 3.3V 32-Pin VQFN T/R
QFN-32-EP(5x5) RF Transceiver ICs ROHS
4dBm 27mA~30mA General ISM > 1GHz 22.5mA 1 1 GFSK,MSK 2.38GHz 3.6V 2.495GHz 2Mbps SPI,USART,USB 27mA 96dBm 2V VQFN-32 SMD mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.