Texas Instruments CC2533F64RHAT

A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications 40-VQFN -40 to 125
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2533F64RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2533F64RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.1
$ 6.67
Stock
168,265
274,016
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
-
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
Current - Receiving
29.8 mA
25.1 mA
Current - Transmitting
40.6 mA
38.8 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2533F64RHAT.

Related Parts

Texas InstrumentsCC2530F64RHAR
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F128RHAR
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2533F32RHAR
A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2533F64RHAT provided by its distributors.

A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications 40-VQFN -40 to 125
MCU 8-Bit CC2533Fx 8051 CISC 64KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
IC RF TXRX+MCU 802.15.4 40-VFQFN
4.5dBm 28.5mA~38.8mA 802.15.4 21.6mA~25.1mA 3.6V 250Kbps I2C, SPI, UART 28.5mA 97dBm 2V QFN SMD 6mm × 6mm × 1mm
SOC CC253x 8051 40-Pin VQFN EP T/R
CC2533 A TRUE SYSTEM-ON-CHIP SOL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.