Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2531EMK

KIT EVAL MODULE FOR CC2531 - CC2531 Transceiver 2.4GHz Evaluation Board
$ 68.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2531EMK.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
-33.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsCC2540EMK-USB
CC2540 SimpleLink Bluetooth Smart Wireless MCU with USB Evaluation Module Kit
Texas InstrumentsLDC1614EVM
LDC1614 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsTSC2007EVM
Development & Evaluation Tools (Kits, Modules, and Boards) TSC2007 Evaluation Module
Texas InstrumentsLDC1000QEVM
Inductance to Digital Converter with Sample PCB Coil Evaluation Module

Descriptions

Descriptions of Texas Instruments CC2531EMK provided by its distributors.

KIT EVAL MODULE FOR CC2531 - CC2531 Transceiver 2.4GHz Evaluation Board
ZIGBEE, USB DONGLE, EVALUATION KIT; Kit Application Type: Communication & Networking; Application Sub Type: System-on-Chip (SoC); Silicon Manufacturer: Texas Instr; Available until stocks are exhausted Alternative available
ZIGBEE, USB DONGLE, EVALUATION KIT; Kit Application Type:Communication & Networking; Application Sub Type:System-on-Chip (SoC); Silicon Manufacturer:Texas Instruments CC2531EMK .; Silicon Core Number:CC2531; Product Range:-; Kit Contents:Board Only; SVHC:No SVHC (27-Jun-2018); Features:2.4GHz RF Transceiver, Excellent Receiver Sensitivity, USB 2.0, Hardware Debug Support; Kit Features:Works with RemoTI, TIMAC and ZStack for CC2530, Supported by SmartRF Studio; Type:ZigBee System Development

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2531EMK .
  • CC2531EMK.