Texas Instruments CC1100ERTKT

Low-Power Sub-1GHz RF Transceiver for China and Japan frequency bands 20-VQFN -40 to 85
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1100ERTKT.

Texas Instruments

Datasheet98 pages15 years ago
Datasheet7 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1100ERTKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.138
Stock
90,485
370,133
Authorized Distributors
2
2
Case/Package
VQFN
VQFN EP
Number of Pins
20
20
Frequency
960 MHz
960 MHz
Data Rate
-
-
Interface
SPI
SPI
Current - Receiving
20 mA
20 mA
Current - Transmitting
30.9 mA
30.9 mA
Sensitivity (dBm)
-112 dBm
-112 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsCC1101RGPR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
Texas InstrumentsCC110LRTKT
TEXAS INSTRUMENTS CC110LRTKT IC, RF TRANSCVR, SUB-1GHZ, 20VQFN
Texas InstrumentsCC113LRTKT
RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
RF Microcontrollers - MCU Embedded MuC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC1100ERTKT provided by its distributors.

Low-Power Sub-1GHz RF Transceiver for China and Japan frequency bands 20-VQFN -40 to 85
RF Transceiver ASK/FSK/GFSK/MSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Tape & Reel (TR) Surface Mount 2FSK ASK GFSK MSK OOK TxRx Only IC RF TxRx Only -112dBm 1.8V~3.6V 10dBm 470MHz~510MHz 950MHz~960MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.