Texas Instruments BQ7692006PWR

3 to 5-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 20-TSSOP -40 to 85
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7692006PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet54 pages12 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-28.13%

CAD Models

Download Texas Instruments BQ7692006PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.383
Stock
319,498
334,737
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
5
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ7692006PWR.

Related Parts

Texas InstrumentsBQ7692000PWR
3 to 5-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 20-TSSOP -40 to 85
Texas InstrumentsBQ7692003PWR
3 to 5-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 20-TSSOP -40 to 85
Texas InstrumentsBQ7692000PW
3 to 5-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 20-TSSOP -40 to 85
Analog DevicesDS2714E+
5.5 V 1V 5.5V Nickel hydrogen metal battery TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm
Analog DevicesADM691AARUZ
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin TSSOP Tube
Analog DevicesADM691AARU-REEL
IC SUPERVISOR 1 CHANNEL 16TSSOP "Supervisor Open Drain, Push-Pull 1 Channel 16-TSSOP"

Descriptions

Descriptions of Texas Instruments BQ7692006PWR provided by its distributors.

3 to 5-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 20-TSSOP -40 to 85
IC BATT MON MULTI 3-5C 20TSSOP Battery Battery Monitor IC Multi-Chemistry 20-TSSOP
IC BATT MGMT LI-ION AFE 20TSSOP / 15-Series Cell Battery Monitor Family
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 20-Pin TSSOP T/R
Texas Instruments Battery Charger IC, Li-Ion, 20-Pin, 36V, TSSOP
ACTIVE (Last Updated: 3days ago) DETECTION THRESHOLD VOLTAGE= 0.7V DUAL Tape & Reel (TR) battery management 50mA 25V 4.4mm -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.