Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ40Z50RSMT-R2

1-4 series Li-ion battery pack manager supporting Turbo Mode 2.0 32-VQFN -40 to 85
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ40Z50RSMT-R2.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+4.05%

CAD Models

Download Texas Instruments BQ40Z50RSMT-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 2.055
$ 2.055
Stock
391,474
574,659
574,659
Authorized Distributors
2
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
4
4
4
Mount
-
Surface Mount
Surface Mount
Packaging
Cut Tape
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ40Z50RSMT-R2.

Descriptions

Descriptions of Texas Instruments BQ40Z50RSMT-R2 provided by its distributors.

1-4 series Li-ion battery pack manager supporting Turbo Mode 2.0 32-VQFN -40 to 85
Battery Pack Manager Li-Ion/Li-Pol/LiFePO4 26V 32-Pin VQFN T/R
BATTERY GAS GAUGE, LI-ION/LI-POL, VQFN; Battery Management Function: Fuel Gauge, Protector; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 2.2V; Supply Voltage Max: 26V; Battery IC Ca; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ40Z50RSMT-R2 .