Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ34Z100PWR

1-s to 16-s Impedance Track™ fuel gauge | battery gas gauge 14-TSSOP -40 to 85
$ 2.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ34Z100PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow.cn

Factory Futures

Inventory History

3 month trend:
-4.13%

CAD Models

Download Texas Instruments BQ34Z100PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.526
$ 3.57
$ 3.57
Stock
566,040
641,051
641,051
Authorized Distributors
5
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Digi-Reel®
Digi-Reel®

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ34Z100PWR.

Related Parts

Analog DevicesDS2762AE+
Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP
Texas InstrumentsBQ77PL157APW-4225
Voltage Protection for 3 to 6 Series Cell Lithium-Ion/Polymer Batteries 16-TSSOP -40 to 85
Texas InstrumentsBQ77PL157APWR-4225
Battery Protection Li-Ion/Li-Pol 4.225V 16-Pin TSSOP T/R / IC VOLT PROT LI-ION 16TSSOP
Analog DevicesDS2762AE+T&R
Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP T/R
Analog DevicesDS2764BE+T&R
Battery Management High-Precision Li+ Battery Monitor with 2-Wire Interface

Descriptions

Descriptions of Texas Instruments BQ34Z100PWR provided by its distributors.

1-s to 16-s Impedance Track™ fuel gauge | battery gas gauge 14-TSSOP -40 to 85
Battery Management ICs; BQ34Z100PWR; TEXAS INSTRUMENTS; 14; 0 m; 5 mm; 4.4 mm
1mA 2.45V 4V 4.5V HDQ,I²C Battery Monitor Diversification TSSOP-14 SMD mount,glue mount 1.05mm(height)
ACTIVE (Last Updated: 2days ago) ALSO OPERATES FROM SUPPLY VOLTAGE 2.45TO 2.7VOLT DUAL Tape & Reel (TR) battery management 140muA 4.5V 4.4mm -40C~85C TA
BATTERY FUEL GAUGE, I2C, 4.5V, TSSOP-14; Battery Management Function: Fuel Gauge; Battery Type: Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH; Supply Voltage Min: 2.7V; Supply Voltage Max: 4.5V; Battery IC Case Style: TSSOP; No. of Pins: 14Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.