Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ29706DSET

ACTIVE (Last Updated: 5days ago) DUAL Tape & Reel (TR) e4 battery management 8V 1.5mm -40C~85C TA
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29706DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages10 years ago
Datasheet30 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29706DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.267
Stock
518,684
685,392
Authorized Distributors
1
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
WFDFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments BQ29706DSET provided by its distributors.

ACTIVE (Last Updated: 5days ago) DUAL Tape & Reel (TR) e4 battery management 8V 1.5mm -40C~85C TA
Lithium-ion (Li-ion) and lithium-polymer (Li-Po) advanced single-cell battery protector 6-WSON -40 to 85
Battery Protection Li-Ion/Li-Polymer 6-Pin WSON T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
1.5V 28V Battery Protection Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries WSON-6 SMD mount,glue mount 750μm(height)
BQ29706 LI-ION/LI POLYMER ADVANC
IC BATT PROT LI-ION 1CELL 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.