Texas Instruments BQ29412DCTT

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SSOP -40 to 110
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29412DCTT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Datasheet19 pages20 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments BQ29412DCTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 1.508
$ 1.508
Stock
320,271
501,020
501,020
Authorized Distributors
3
3
3
Max Input Voltage
-
25 V
25 V
Min Input Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
4
4
Mount
-
-
-
Packaging
Digi-Reel®
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsBQ29410DCTT
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SSOP -40 to 110
Texas InstrumentsBQ29411DCT3R
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-SSOP -40 to 110
Texas InstrumentsBQ29410DCT3R
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SSOP -40 to 110

Descriptions

Descriptions of Texas Instruments BQ29412DCTT provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SSOP -40 to 110
Battery Protection, Overvoltage, Li-Ion, SM-8, SMD, Adhesive Mount, 1.2mm H, 4V 2V 25V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Management IC; Battery Type:Li-Ion; Package/Case:8-SSOP; No. of Pins:8; Operating Temperature Range:-40°C to +110°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Battery Management Case Style:SM8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.