Texas Instruments BQ26231PWR

2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ26231PWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

LCSC

iiiC

CAD Models

Download Texas Instruments BQ26231PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.051
Stock
246,044
861,234
Authorized Distributors
0
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ26231PWR.

Related Parts

Texas InstrumentsBQ2018TS-E1TR
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsBQ2018TS-E1
Multi-chemistry charge/discharge counter W/ high-speed 1-wire I/F (HDQ) 8-TSSOP -20 to 70
Texas InstrumentsBQ2019PWRG4
IC BAT MON MULT-CHEM 1-3C 8TSSOP / Battery Battery Monitor IC Multi-Chemistry 8-TSSOP
Analog DevicesDS2756E+T&R
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode

Descriptions

Descriptions of Texas Instruments BQ26231PWR provided by its distributors.

2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin TSSOP T/R
Cost-Efficient Coulomb Counter for battery capacity monitoring In embedded portable applications 8-TSSOP -20 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.