Texas Instruments BQ24630RGET

Switching Battery Charger Controller Li-FePO4 10000mA 1.8V to 26V 24-Pin VQFN EP T/R
$ 3.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24630RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet36 pages14 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.31%

CAD Models

Download Texas Instruments BQ24630RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.264
$ 3.06
Stock
247,582
248,329
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
5 V
5 V
Case/Package
VQFN
VQFN
Max Charge Current
10 A
10 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1.234567e+06
1.234567e+06
Mount
-
-
Packaging
Tape & Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24630RGET.

Descriptions

Descriptions of Texas Instruments BQ24630RGET provided by its distributors.

Switching Battery Charger Controller Li-FePO4 10000mA 1.8V to 26V 24-Pin VQFN EP T/R
Standalone 1-7 cell Buck battery charge controller for LiFePO4 batteries with system power 24-VQFN -40 to 85
LiFePO4 Battery Charger IC 10A(Max) 1.8V 5V 26V 28V Short/Ov/Oc/Ot QFN SMD, Adhesive Mount 950μm H
28V 1~7 10A VQFN-24-EP(4x4) Battery Management ICs ROHS
BATT CHARGER, LIFEPO4, 10A, VQFN-24; Battery Type: Lithium; Input Voltage: 28V; Battery Charge Voltage: 28V; Charge Current Max: 10A; Battery IC Case Style: QFN; No. of Pins: 24Pins; No. o; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24630RGET.