Texas Instruments BQ24630RGER

Switching Battery Charger Controller Li-FePO4 10000mA 1.8V to 26V 24-Pin VQFN EP T/R
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24630RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet36 pages14 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.18%

CAD Models

Download Texas Instruments BQ24630RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 3.264
Stock
248,329
247,582
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
5 V
5 V
Case/Package
VQFN
VQFN
Max Charge Current
10 A
10 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1.234567e+06
1.234567e+06
Mount
-
-
Packaging
Tape and Reel
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24630RGER.

Descriptions

Descriptions of Texas Instruments BQ24630RGER provided by its distributors.

Switching Battery Charger Controller Li-FePO4 10000mA 1.8V to 26V 24-Pin VQFN EP T/R
Standalone 1-7 cell Buck battery charge controller for LiFePO4 batteries with system power 24-VQFN -40 to 85
28V 1~7 10A QFN-24-EP(4x4) Battery Management ICs ROHS
LiFePO4 Battery Charger, 10A Max, 1.8V-28V, Short/Over-Temp/Over-Volt/Over-Curr Prot, VQFN-24, SMD, Adhesive Mount, 1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.