Texas Instruments BQ24253YFFT

1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85
$ 2.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24253YFFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet52 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet49 pages13 years ago
Datasheet49 pages13 years ago
Datasheet45 pages13 years ago
Datasheet44 pages13 years ago
Datasheet7 pages13 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ24253YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.264
$ 1.957
Stock
160,175
150,543
Authorized Distributors
3
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
BGA
BGA
Max Charge Current
2 A
2 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments BQ24253YFFT provided by its distributors.

1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 30-Pin DSBGA T/R
10.5V /Polymer 1 2A BGA-30 Battery Management ICs ROHS
2A 3.5V 18 V 4.2V 10.5V I²C Over temperature,Overvoltage,Overcurrent Lithium ion batteries DSBGA-30 SMD mount,glue mount 2.43mm*2.03mm*330μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.