Texas Instruments BQ24253YFFR

Battery Management 1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85
$ 1.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24253YFFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet49 pages13 years ago
Datasheet49 pages13 years ago
Datasheet45 pages13 years ago
Datasheet44 pages13 years ago
Datasheet7 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ24253YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.957
$ 2.264
Stock
166,927
165,541
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
BGA
BGA
Max Charge Current
2 A
2 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments BQ24253YFFR provided by its distributors.

Battery Management 1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 30-Pin DSBGA T/R
2A 18 V 4.2V 10.5V I²C Over temperature,Overvoltage,Overcurrent Lithium ion batteries DSBGA-30 SMD mount,glue mount 2.43mm*2.03mm*330μm
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 30; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.