Texas Instruments BQ24232RGTT

USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 10.5V OVP 16-VQFN -40 to 85
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24232RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages15 years ago
Datasheet36 pages15 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments BQ24232RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.372
$ 1.04
$ 1.04
Stock
832,974
3,322,185
3,322,185
Authorized Distributors
3
3
3
Max Input Voltage
-
-
-
Min Input Voltage
4.3 V
4.3 V
4.3 V
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
500 mA
500 mA
500 mA
Max Output Voltage
4.4 V
-
-
Min Output Voltage
-
-
-
Max Output Current
1.5 A
-
-
Number of Cells
1
1
1
Mount
-
-
-
Packaging
Tape and Reel
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments BQ24232RGTT provided by its distributors.

USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 10.5V OVP 16-VQFN -40 to 85
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R
Li-Ion Charger USB Reverse Current/Short/Temp/OVP Protection QFN SMD, Adhesive Mount 3mm × 3mm × 900μm 500mA(Max) 4.35V 4.2V 10.2V
BATT CHARGER, LI-ION, 0.5A, QFN-16; Type de pile: Lithium-Ion; Tension, entrée: 10.2V; Tension de charge de la batterie: 4.2V; Courant, charge max..: 500mA; Type de boîtier de CI Batterie: QFN; Nombre de broches: 16Broche(s);
Batt Charger, Li-Ion, 0.5A, Qfn-16; Battery Type:Li-Ion; Input Voltage:10.2V; Battery Charge Voltage:4.2V; Charge Current Max:500Ma; Battery Ic Case Style:Qfn; No. Of Pins:16Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24232RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24232RGTT .