Texas Instruments BQ24232RGTR

USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 10.5V OVP 16-VQFN -40 to 85
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24232RGTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet44 pages11 years ago
Datasheet45 pages11 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages15 years ago
Datasheet36 pages15 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments BQ24232RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.372
$ 1.372
Stock
3,322,185
832,974
832,974
Authorized Distributors
3
3
3
Max Input Voltage
-
-
-
Min Input Voltage
4.3 V
4.3 V
4.3 V
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
500 mA
500 mA
500 mA
Max Output Voltage
-
4.4 V
4.4 V
Min Output Voltage
-
-
-
Max Output Current
-
1.5 A
1.5 A
Number of Cells
1
1
1
Mount
-
-
-
Packaging
Tape and Reel
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments BQ24232RGTR provided by its distributors.

USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 10.5V OVP 16-VQFN -40 to 85
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R
Battery Management ICs; BQ24232RGTR; TEXAS INSTRUMENTS; 16; 1 mm; 3 mm; 3 mm
500mA(Max) 4.35V 4.2V 10.2V USB Reverse current,short circuit,Over temperature,Overvoltage Lithium ion batteries VQFN-16 SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.