Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ24103ARHLR

Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24103ARHLR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages15 years ago
Datasheet38 pages18 years ago
Datasheet21 pages18 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-15.29%

CAD Models

Download Texas Instruments BQ24103ARHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.955
$ 3.125
$ 3.125
Stock
1,149,210
41,652,565
41,652,565
Authorized Distributors
4
5
5
Max Input Voltage
-
16 V
16 V
Min Input Voltage
4.3 V
4.3 V
4.3 V
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
2 A
2 A
2 A
Max Output Voltage
-
8.4 V
8.4 V
Min Output Voltage
-
-
-
Max Output Current
-
2 A
2 A
Number of Cells
12
12
12
Mount
-
-
-
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24103ARHLR.

Descriptions

Descriptions of Texas Instruments BQ24103ARHLR provided by its distributors.

Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85
Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 4.2V/8.4V 20-Pin VQFN EP T/R
Li-Ion Charger 2A(Max) 4.35V 4.2V 16V Over-Temp/Over-Volt VQFN-20 SMD Adhesive Mount 1mm H
SYNCHRONOUS SWITCHMODE, LI-ION AND LI-POLYMER CHARGE-MANAGEMENT IC WITH INTEGRATED POWER FETS Power Supply Support Circuit, Fixed, 1 Channel, PQCC20
IC, CHARGE,LI-ION/POL,MGMT,20QFN; Type de pile: Lithium-Ion; Tension, entrée: 16V; Tension de charge de la batterie: 8.4V; Courant, charge max..: 2A; Type de boîtier de CI Batterie: QFN; Nombre de broches: 20Broche(s); Nombre
Ic, Charge,li-Ion/Pol,mgmt,20Qfn; Battery Type:Li-Ion; Input Voltage:16V; Battery Charge Voltage:8.4V; Charge Current Max:2A; Battery Ic Case Style:Qfn; No. Of Pins:20Pins; No. Of Series Cells:2; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24103ARHLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24103ARHLR .
  • BQ24103ARHLR.