Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ24090DGQR

1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24090DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet40 pages11 years ago
Datasheet36 pages12 years ago
Datasheet35 pages13 years ago
Datasheet34 pages13 years ago
Datasheet34 pages13 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago

Upverter

Newark

LCSC

Farnell

Inventory History

3 month trend:
-25.71%

CAD Models

Download Texas Instruments BQ24090DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 1.02
Stock
2,082,385
411,775
Authorized Distributors
4
4
Max Input Voltage
-
-
Min Input Voltage
4.5 V
4.5 V
Case/Package
HTSSOP EP
MSOP
Max Charge Current
1 A
1 A
Max Output Voltage
-
4.23 V
Min Output Voltage
-
4.16 V
Max Output Current
-
1 A
Number of Cells
1
1
Mount
-
-
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24090DGQR.

Descriptions

Descriptions of Texas Instruments BQ24090DGQR provided by its distributors.

1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin HVSSOP EP T/R / IC BATT CHRGR LI-ION 10MSOP
6.45V /Polymer 1 1A MSOP-10-EP Battery Management ICs ROHS
BATT CHARGER, LI-ION/LI-POL, 1A, MSOP-10; Type de pile: Li-Ion, Li-Pol; Tension, entrée: 6.45V; Tension de charge de la batterie: 4.2V; Courant, charge max..: 1A; Type de boîtier de CI Batterie: MSOP; Nombre de broches: 10Broc
Batt Charger, Li-Ion/Li-Pol, 1A, Msop-10; Battery Type:Li-Ion, Li-Pol; Input Voltage:6.45V; Battery Charge Voltage:4.2V; Charge Current Max:1A; Battery Ic Case Style:Msop; No. Of Pins:10Pins; No. Of Series Cells:1; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24090DGQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24090DGQR .
  • BQ24090DGQR.