Texas Instruments BQ24081DRCT

1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24081DRCT.

Inventory History

3 month trend:
-2.87%

CAD Models

Download Texas Instruments BQ24081DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.797
$ 0.797
Stock
3,551,729
829,275
829,275
Authorized Distributors
4
5
5
Max Input Voltage
6.5 V
-
-
Min Input Voltage
4.5 V
-
-
Case/Package
-
-
-
Max Charge Current
1 A
-
-
Max Output Voltage
4.2 V
-
-
Min Output Voltage
-
-
-
Max Output Current
1 A
-
-
Number of Cells
1
1
1
Mount
-
Surface Mount
Surface Mount
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24081DRCT.

Descriptions

Descriptions of Texas Instruments BQ24081DRCT provided by its distributors.

1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R
CHARGER, 1CELL LI ION, 1A FET, 10SON; Battery Type:Li-Ion / Li-Polymer; Input Voltage:6.5V; Battery Charge Voltage:4.2V; Charge Current Max:1A; Battery IC Case Style:SON; No. of Pins:10; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:24081; Battery Management Function:Charger; Input Voltage Max:6.5V; Output Voltage Max:4.2V; Package / Case:SON; Supply Voltage Max:6.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.