Texas Instruments BQ2201SNTR

SRAM Nonvolatile Controller IC for 1 SRAM Bank 8-SOIC 0 to 70
$ 2.621

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2201SNTR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-61.73%

CAD Models

Download Texas Instruments BQ2201SNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.621
$ 4.825
$ 4.825
Stock
276,242
7,619,469
7,619,469
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
-
SRAM
SRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments BQ2201SNTR provided by its distributors.

SRAM Nonvolatile Controller IC for 1 SRAM Bank 8-SOIC 0 to 70
Battery Monitoring Back-Up Management 0.1mA 8-Pin SOIC T/R
SRAM Nonvolatile Controller Unit 8-Pin SOIC T/R
NON VOLATILE SRAM CONTROLLER, 8-SOIC FULL REEL
IC NONVOLATILE CTRLR 4.5V TO 5.5V 8-PIN SOIC
4.5V 5.5V SOIC-8 SMD, Adhesive Mount
IC SRAM NONVOLATILE CNTRLR 8SOIC
IC MEM CTLR NONVOL SRAM 8-SOIC
POWER SUPPLY SUPPORT CIRCUIT, AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.