Texas Instruments BQ2201SN-NG4

S AM Nonvolatile Controller IC for 1 S AM Bank 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2201SN-NG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments BQ2201SN-NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.825
$ 4.825
Stock
136,475
7,632,246
7,632,246
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
-
SRAM
SRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments BQ2201SN-NG4 provided by its distributors.

S AM Nonvolatile Controller IC for 1 S AM Bank 8-SOIC -40 to 85
Nonvolatile Controller 4.5V to 5.5V 8-Pin SOIC Tube
SRAM Nonvolatile Controller Unit 8-Pin SOIC
Non-Volative SRAM (NVSRAM) SRAM Nonvolatile Controller IC
IC SRAM NONVOLATILE CNTRLR 8SOIC
Controller IC; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:SOIC; Memory Controller Type:Nonvolatile SRAM ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.