Texas Instruments BQ2201SN

S AM Nonvolatile Controller IC for 1 S AM Bank 8-SOIC 0 to 70
$ 2.621

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2201SN.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2201SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.621
$ 4.825
$ 4.825
Stock
326,446
7,681,933
7,681,933
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
SRAM
SRAM
SRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsBQ2201SN-N
S AM Nonvolatile Controller IC for 1 S AM Bank 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments BQ2201SN provided by its distributors.

S AM Nonvolatile Controller IC for 1 S AM Bank 8-SOIC 0 to 70
Battery Monitoring Back-Up Management 0.1mA 8-Pin SOIC Tube
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO8
SRAM Nonvolatile Controller Unit 8-Pin SOIC
Non-Volative SRAM (NVSRAM) SRAM Nonvolatile Controller IC
4.5V 5.5V SOIC-8 SMD mount 1.5mm(height)
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
IC, NON VOLATILE SRAM CONTROLLER, 8-SOIC
IC SRAM NONVOLATILE CNTRLR 8SOIC
IC MEM CTLR NONVOL SRAM 8-SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT, AD
IC, SRAM NONVOL CNTRLR 8-SOIC; SVHC:No SVHC (19-Dec-2011); Base Number:2201; Input Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2201SN.