Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ2022ADBZRG4

IC EPROM 1KBIT SGL WIRE SOT23-3 EPROM - OTP Memory IC 1Kbit Single Wire SOT-23-3
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2022ADBZRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages11 years ago
Datasheet20 pages19 years ago
Datasheet7 pages21 years ago
Technical Drawing2 pages21 years ago

iiiC

Inventory History

3 month trend:
-74.49%

CAD Models

Download Texas Instruments BQ2022ADBZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.254
Stock
5,072,912
3,170,229
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Memory Type
EPROM, EPROMs, OTP
EPROM, EPROMs, OTP
Density
1 kb
1 kb
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
2.65 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2022ADBZRG4.

Related Parts

Texas InstrumentsBQ2024DBZR
IC EPROM 1.5KBIT SGL WIRE SOT23 EPROM - OTP Memory IC 1.5Kbit Single Wire SOT-23-3
Texas InstrumentsBQ2026DBZR
IC EPROM 1.5KBIT SGL WIRE SOT23 EPROM - OTP Memory IC 1.5Kbit Single Wire SOT-23-3

Descriptions

Descriptions of Texas Instruments BQ2022ADBZRG4 provided by its distributors.

IC EPROM 1KBIT SGL WIRE SOT23-3 EPROM - OTP Memory IC 1Kbit Single Wire SOT-23-3
1Kb£¨256b x 4 £© 11.5V~12V 4Pagesx256 2.65V 20¦ÌA 5.5V Single Wire SOT-23-3
Battery Management IC; No. of Pins:3; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:Yes; Package/Case:3-SOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.