Texas Instruments BQ2019PWR

2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2019PWR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet27 pages15 years ago
Datasheet24 pages25 years ago

Mouser

HQonline

Newark

iiiC

CAD Models

Download Texas Instruments BQ2019PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.933
Stock
382,396
1,666,820
Authorized Distributors
0
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2019PWR.

Related Parts

Texas InstrumentsBQ2018TS-E1TR
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsBQ26231PWR
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Texas InstrumentsBQ26231PW
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount 1.2mm(height)
Analog DevicesDS2756E+T&R
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Analog DevicesDS2780E+
2.5V 4.2V 5.5V 1-Wire Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.1mm
Analog DevicesDS2782E+
2.5V 4.5V I²C Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments BQ2019PWR provided by its distributors.

2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin TSSOP T/R
Battery Fuel Gauges FLASHBased Precision Multi-Chem Counter
Flash-based precision multi-chemistry charge/discharge counter w/ high-speed 1-wire I/F (HDQ) 8-TSSOP -20 to 70
Battery Monitor, 5.5V, Tssop-8, Full Reel
IC ADV BATTERY MONITOR 8-TSSOP
IC BAT MON MULT-CHEM 1-3C 8TSSOP
IC SRAM 128KBIT PARALLEL 100TQFP
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.