Texas Instruments BQ2004HSN

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC Tube
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2004HSN.

element14 APAC

Datasheet18 pages14 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-95.90%

CAD Models

Download Texas Instruments BQ2004HSN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
$ 5.541
$ 5.541
Stock
342,549
338,756
338,756
Authorized Distributors
3
4
4
Max Input Voltage
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
2 A
2 A
2 A
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2004HSN.

Descriptions

Descriptions of Texas Instruments BQ2004HSN provided by its distributors.

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC Tube
NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup3 16-SOIC -20 to 70
8542.39.00.01 BQ2004 ACTIVE (Last Updated: 3days ago) Tube battery charger 5V 2A 1.27mm 300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2004HSN .
  • BQ2004HSN..