Texas Instruments BQ2000PW

Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin TSSOP Tube
$ 3.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2000PW.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing4 pages11 years ago
Datasheet3 pages27 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2000PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.731
$ 2.92
$ 2.92
Stock
296,359
1,366,847
1,366,847
Authorized Distributors
3
2
2
Max Input Voltage
-
-
-
Min Input Voltage
4 V
4 V
4 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
2 A
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2000PW.

Descriptions

Descriptions of Texas Instruments BQ2000PW provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin TSSOP Tube
Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70
EAR99 BQ2000 ACTIVE (Last Updated: 1week ago) Tube battery charger 5V 2A 0.65mm 300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.