Texas Instruments BQ2000TPWR

Switch-mode multi-chemistry battery charger with dT/dt termination 8-TSSOP -20 to 70
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2000TPWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+1.65%

CAD Models

Download Texas Instruments BQ2000TPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.853
$ 2.853
Stock
1,365,333
25,878,908
25,878,908
Authorized Distributors
2
5
5
Max Input Voltage
-
-
-
Min Input Voltage
4 V
4 V
4 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2000TPWR.

Descriptions

Descriptions of Texas Instruments BQ2000TPWR provided by its distributors.

Switch-mode multi-chemistry battery charger with dT/dt termination 8-TSSOP -20 to 70
Switching Battery Charger Li-Ion/NiCD/NiMH 2000mA 0V to 6V 8-Pin TSSOP T/R
PROGRAMMABLE MULTI-CHEMISTRY FAST-CHARGE MANAGEMENT IC Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8
Battery Management IC; Battery Type:Li-Ion, Li Polymer, NiCd, NiMH; Input Voltage Primary Max:7V; Charge Current Max:2A; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.