Texas Instruments ATL432LIBQDBZR

High-bandwidth, low-IQ programmable shunt regulator (pinout: RKA) 3-SOT-23 -40 to 125
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ATL432LIBQDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1388%

CAD Models

Download Texas Instruments ATL432LIBQDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.26
$ 0.26
Stock
416,274
160,446
160,446
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ATL432LIBQDBZR.

Descriptions

Descriptions of Texas Instruments ATL432LIBQDBZR provided by its distributors.

High-bandwidth, low-IQ programmable shunt regulator (pinout: RKA) 3-SOT-23 -40 to 125
92ppm/℃ Adjustable 15mA 2.5V 2.512V 36V 100μA ±0.5% SOT-23-3 SMD mount,glue mount
V-Ref Adjustable 2.5V to 36V 15mA Automotive 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.