Texas Instruments ATL432LIBIDBZR

High-bandwidth, low-IQ programmable shunt regulator (pinout: RKA) 3-SOT-23 -40 to 85
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ATL432LIBIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.53%

CAD Models

Download Texas Instruments ATL432LIBIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.207
$ 0.207
Stock
160,446
404,274
404,274
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ATL432LIBIDBZR.

Descriptions

Descriptions of Texas Instruments ATL432LIBIDBZR provided by its distributors.

High-bandwidth, low-IQ programmable shunt regulator (pinout: RKA) 3-SOT-23 -40 to 85
V-Ref Adjustable 2.5V to 36V 15mA Automotive 3-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.