Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AMC7891SRHHR

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 36-VQFN -40 to 105
$ 17.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7891SRHHR.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-18.09%

CAD Models

Download Texas Instruments AMC7891SRHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.336
$ 27.859
Stock
904,516
161,866
Authorized Distributors
0
2
Number of Bits
10
10
Number of Channels
8
8
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments AMC7891SRHHR provided by its distributors.

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 36-VQFN -40 to 105
SPI Single-phase power supply 500Ksps 10bit 8 VQFN-36 SMD mount,glue mount 950μm(height)
IC ANLG MON/CTL 10B 500K 36VQFN / Analog Monitor/Control Circuit 10 b 500k SPI 36-VQFN (6x6)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.