Texas Instruments AMC7820Y/2K

Analog Monitoring and Control Circuitry 48-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7820Y/2K.

Mouser

Datasheet31 pages18 years ago

Texas Instruments

CAD Models

Download Texas Instruments AMC7820Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.05
$ 15.05
Stock
106,754
241,225
241,225
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments AMC7820Y/2K provided by its distributors.

Analog Monitoring and Control Circuitry 48-TQFP -40 to 85
IC MONITOR/CONTROL ANALOG 48TQFP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
IC ANLG MON/CTL 12B 100K 48TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC7820Y-2K
  • AMC7820Y2K