Texas Instruments AMC1311BDWVR

2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
$ 2.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1311BDWVR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-99.18%

CAD Models

Download Texas Instruments AMC1311BDWVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.837
$ 5.766
Stock
642,557
207,430
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments AMC1311BDWVR provided by its distributors.

2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
Instrumentation Amplifiers; AMC1311BDWVR; TEXAS INSTRUMENTS; 8; SOIC
6mA 275KHz 13mA 1 3V 5.5V 400μV 3.5nA 275KHz SOIC-8 SMD mount,glue mount 2.8mm(height)
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 275MHz Band Width, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.