Texas Instruments AMC1311BDWV

2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
$ 5.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1311BDWV.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.97%

CAD Models

Download Texas Instruments AMC1311BDWV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.766
$ 2.837
Stock
229,080
695,456
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-1.1 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Descriptions

Descriptions of Texas Instruments AMC1311BDWV provided by its distributors.

2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
Isolated Amplifier High-Impedance 2V Input Reinforced 3V to 5.5V 8-Pin SOIC Tube
Texas Instruments Isolated Amplifier SOIC-8 Analog Digital Power Supply 3.3 or 5V Dual Supply
Isolation Amp, Amc1311Bdwv; Available Until Stocks Are Exhausted |Texas Instruments AMC1311BDWV
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 275MHz Band Width, CMOS, PDSO8
ISOLATION AMP, 275KHZ, 400UV, SOIC-8; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 400µV; Isolation Voltage: 1.5kV; Supply Voltage Range: 3V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Bandwidth: 275kHz; G

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1311BDWV .