Texas Instruments AMC1302QDWVRQ1

Automotive, ±50-mV input, precision current sensing reinforced isolated amplifier 8-SOIC -40 to 125
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1302QDWVRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-88.94%

CAD Models

Download Texas Instruments AMC1302QDWVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 2.975
$ 2.975
Stock
408,620
245,001
245,001
Authorized Distributors
2
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
10 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Descriptions

Descriptions of Texas Instruments AMC1302QDWVRQ1 provided by its distributors.

Automotive, ±50-mV input, precision current sensing reinforced isolated amplifier 8-SOIC -40 to 125
7.2mA 1 3.3V 5.5V 10μV(Typ) @ 5V/3.3V 36μA 280KHz SOIC-8 SMD mount,glue mount 2.8mm(height)
SP Amp ISOL Amp Single 5.5V Automotive 8-Pin SOIC T/R
Isolation Amplifier, 1 Func, 2121V Isolation-Min, 280MHz Band Width, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.