Texas Instruments AMC1302DWVR

±50-mV input, precision current sensing reinforced isolated amplifier 8-SOIC -55 to 125
$ 2.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1302DWVR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-98.50%

CAD Models

Download Texas Instruments AMC1302DWVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.975
$ 3.74
$ 3.74
Stock
248,372
408,346
408,346
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments AMC1302DWVR provided by its distributors.

±50-mV input, precision current sensing reinforced isolated amplifier 8-SOIC -55 to 125
Isolation Amplifier Single 5000Vrms 280kHz 3.3V/5V 8-Pin SOIC T/R
Special Purpose Amplifiers; AMC1302DWVR; TEXAS INSTRUMENTS; 8; SOIC
SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R
7.2mA 280KHz 1 3.3V 5.5V 10μV(Typ) @ 5V/3.3V 36μA SOIC-8 SMD mount,glue mount 5.85mm(Length)*7.5mm(width)
SOIC-8-5.9mm Isolation Amplifiers ROHS
200 KHZ REINFORCED ISOLATED AMPL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.