Texas Instruments AMC1301SDWVR

±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -55 to 125
$ 7.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1301SDWVR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.70%

CAD Models

Download Texas Instruments AMC1301SDWVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.739
$ 9.836
Stock
295,362
273,822
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments AMC1301SDWVR provided by its distributors.

±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -55 to 125
IC OPAMP ISOLATION 1 CIRC 8SOIC / Isolation Amplifier 1 Circuit 8-SOIC
5.9mA 1MHz 93dB 13mA 1 5.5V 50μV 30μA 210KHz SOIC-8 SMD mount,glue mount 2.29mm(height)
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 210MHz Band Width, PDSO8
Isolation Amplifier 5000Vrms 3V to 5.5V 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.