Texas Instruments AMC1301SDWV

±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -55 to 125
$ 9.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1301SDWV.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
+0.12%

CAD Models

Download Texas Instruments AMC1301SDWV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.836
$ 7.739
Stock
255,823
248,464
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments AMC1301SDWV provided by its distributors.

±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -55 to 125
IC OPAMP ISOLATION 1 CIRC 8SOIC / Isolation Amplifier 1 Circuit 8-SOIC
5.9mA 1MHz 93dB 13mA 1 5.5V 50μV 30μA 210KHz SOIC-8 SMD mount 2.29mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.