Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AMC1301QDWVRQ1

Precision, 250-mV Input, Delay, Reinforced Isolated Amplifier | IC OPAMP ISOLATION 1 CIRC 8SOIC

$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1301QDWVRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-96.70%

CAD Models

Download Texas Instruments AMC1301QDWVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.153
$ 3.153
Stock
415,506
468,271
468,271
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
5.9 mA
5.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments AMC1301QDWVRQ1 provided by its distributors.

Precision, 250-mV Input, Delay, Reinforced Isolated Amplifier | IC OPAMP ISOLATION 1 CIRC 8SOIC
Automotive Precision ±250mV-Input 3µs-Delay Reinforced Isolated Amplifier 8-SOIC -40 to 125
IC OPAMP ISOLATION 1 CIRC 8SOIC Isolation Amplifier 1 Circuit 8-SOIC
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 210MHz Band Width, PDSO8
5.9mA 1MHz 13mA 1 3V 5.5V 50μV 60μA SOIC-8 SMD mount,glue mount 2.8mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.